Part Details for UCC283TDTR-ADJG3 by Texas Instruments
Overview of UCC283TDTR-ADJG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC283TDTR-ADJ | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 5-DDPAK/TO-263 -40 to 85 | |
UCC283TDTR-3 | Texas Instruments | Low-Dropout, 3-A, Linear Regulators 3-DDPAK/TO-263 | |
UC382T-ADJG3 | Texas Instruments | 3-A, Fast LDO Linear Regulator 5-TO-220 0 to 100 |
Part Details for UCC283TDTR-ADJG3
UCC283TDTR-ADJG3 CAD Models
UCC283TDTR-ADJG3 Part Data Attributes
|
UCC283TDTR-ADJG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC283TDTR-ADJG3
Texas Instruments
Low-Dropout, 3-A, Linear Regulators 5-DDPAK/TO-263 -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.4 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.031 | |
Load Regulation-Max(%) | 0.4% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 7 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.925 mm |
Alternate Parts for UCC283TDTR-ADJG3
This table gives cross-reference parts and alternative options found for UCC283TDTR-ADJG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC283TDTR-ADJG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC283TDKTTT-ADJG3 | Low-Dropout, 3-A, Linear Regulators 5-DDPAK/TO-263 -40 to 85 | Texas Instruments | UCC283TDTR-ADJG3 vs UCC283TDKTTT-ADJG3 |