| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC28811D | Texas Instruments | Check for Price | LED Driver, 1-Segment, BICMOS, PDSO8 | UCC28811DR vs UCC28811D |
Part Details for UCC28811DR by Texas Instruments
Results Overview of UCC28811DR by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC28811DR Information
UCC28811DR by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for UCC28811DR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-23906-2-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8SOIC Min Qty: 2500 Container: Tape & Reel |
1435 Tape & Reel |
|
$0.3717 / $0.3990 | Buy Now |
|
DISTI #
296-23906-1-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8SOIC Min Qty: 1 Container: Cut Tape |
1435 Cut Tape |
|
$0.4411 / $0.9100 | Buy Now |
|
DISTI #
296-23906-6-ND
|
DigiKey | IC LED DRIVER OFFL TRIAC 8SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$0.4411 / $0.9100 | Buy Now |
|
DISTI #
595-UCC28811DR
|
Mouser Electronics | LED Lighting Driver ICs LED Lighting Power C ontroller A 595-UCC A 595-UCC28811D RoHS: Compliant | 0 |
|
$0.3830 / $0.9000 | Order Now |
|
|
Sense Electronic Company Limited | SOP-8 | 4559 |
|
RFQ | |
|
|
Vyrian | LED Driver, 1-Segment, PDSO8 | 3423 |
|
RFQ |
US Tariff Estimator: UCC28811DR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC28811DR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC28811DR Part Data Attributes
|
|
UCC28811DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC28811DR
Texas Instruments
LED Driver, 1-Segment, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Data Input Mode | Serial | |
| Input Characteristics | Standard | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 7 Ma | |
| Supply Voltage-Max | 18 V | |
| Supply Voltage-Min | 18 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 18 V | |
| Supply Voltage1-Min | 18 V | |
| Supply Voltage1-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm | |
| fmax-Min | 0.2 Mhz |
Alternate Parts for UCC28811DR
This table gives cross-reference parts and alternative options found for UCC28811DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC28811DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
UCC28811DR Frequently Asked Questions (FAQ)
-
A good PCB layout for the UCC28811DR involves keeping the input and output stages separate, using a star-ground configuration, and placing the input filter components close to the IC. Additionally, using a solid ground plane and minimizing trace lengths can help reduce EMI.
-
When selecting a transformer for the UCC28811DR, consider the output power, voltage, and current requirements. Choose a transformer with a suitable turns ratio, core material, and wire size to ensure efficient energy transfer and minimize losses.
-
The UCC28811DR has a thermal pad that must be connected to a heat sink or a thermal plane on the PCB to dissipate heat. Ensure good thermal conductivity by using a thermal interface material and a heat sink with a suitable thermal resistance.
-
The UCC28811DR has a built-in overcurrent protection feature that can be enabled by connecting the OC pin to a resistor divider network. This allows the IC to detect overcurrent conditions and shut down the output to prevent damage.
-
To minimize EMI, use a pi-filter configuration with a common-mode choke, capacitors, and resistors to filter the input and output stages. Ensure that the filter components are placed close to the IC and that the PCB layout is optimized for EMI reduction.