-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Advanced 8 pin load share controller, -40°C to 105°C 8-PDIP -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-13026-5-ND
|
DigiKey | IC LOAD SHARE CTRLR ADV 8-DIP Min Qty: 350 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$2.9130 | Buy Now |
DISTI #
595-UCC29002P
|
Mouser Electronics | Power Management Specialized - PMIC Adv 8-pin Loadshare Controller RoHS: Compliant | 188 |
|
$2.0900 / $4.1700 | Buy Now |
|
Rochester Electronics | UCC29002 Advanced 8-pin Load Share Controller RoHS: Compliant Status: Active Min Qty: 1 | 31425 |
|
$1.9300 / $2.2700 | Buy Now |
|
Ameya Holding Limited | IC LOAD SHARE CTRLR ADV 8-DIP | 17669 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC29002P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC29002P
Texas Instruments
Advanced 8 pin load share controller, -40°C to 105°C 8-PDIP -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 14.25 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 3.5 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 4.375 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Switcher Configuration | BUCK-BOOST | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC29002P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC29002P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC29002DR/1G4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC29002P vs UCC29002DR/1G4 |
UCC29002DGKR | Advanced 8 pin load share controller, -40°C to 105°C 8-VSSOP -40 to 105 | Texas Instruments | UCC29002P vs UCC29002DGKR |
UCC29002DGKRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | UCC29002P vs UCC29002DGKRG4 |
UCC29002DRG4 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | UCC29002P vs UCC29002DRG4 |
UCC29002DR | Advanced 8 pin load share controller, -40°C to 105°C 8-SOIC -40 to 105 | Texas Instruments | UCC29002P vs UCC29002DR |
UCC29002DGK | Advanced 8 pin load share controller, -40°C to 105°C 8-VSSOP -40 to 105 | Texas Instruments | UCC29002P vs UCC29002DGK |
UCC29002DGK/1R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Texas Instruments | UCC29002P vs UCC29002DGK/1R |
UCC29002D/1G4 | Advanced 8-pin Load Share Controller 8-SOIC -40 to 105 | Texas Instruments | UCC29002P vs UCC29002D/1G4 |
UCC29002D/1R | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | UCC29002P vs UCC29002D/1R |
UCC29002DGK/1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | UCC29002P vs UCC29002DGK/1 |