There are no models available for this part yet.
Overview of UCC2913DTR by Unitrode Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC2913DTR | Texas Instruments | Negative Floating Single, Hot-Swap IC Industrial Temp. Range 8-SOIC -40 to 85 |
Price & Stock for UCC2913DTR by Unitrode Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-UCC2913DTR-UT-ND
|
DigiKey | UCC2913 NEGATIVE FLOATING SINGLE Min Qty: 109 Container: Bulk MARKETPLACE PRODUCT |
949 In Stock |
|
$2.7600 | Buy Now | |
Rochester Electronics | UCC2913 Negative Floating Single, Hot-Swap IC Industrial Temp. Range RoHS: Compliant Status: Active Min Qty: 1 | 949 |
|
$2.3600 / $2.7800 | Buy Now |
CAD Models for UCC2913DTR by Unitrode Corporation
Part Data Attributes for UCC2913DTR by Unitrode Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
UNITRODE CORP
|
Reach Compliance Code
|
unknown
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
2 mA
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Related Parts for UCC2913DTR
-
UCC2913DG4Power Management Circuits
-
LMZ20502SILRSwitching Regulator or Controllers
-
UC1835JOther Analog ICs
-
TPS73201DBVRLinear Regulator ICs
-
UCC27200ADRMRPeripheral Drivers
-
TS914INOperational Amplifiers
-
FDS4465Power Field-Effect Transistors
-
ADS7844EAnalog to Digital Converters
-
ADM3222ARWZLine Driver or Receivers