UCC2918DP
Description: Power Supply Support Circuit Fixed 1 Channel BICMOS PDSO16

Overview of UCC2918DP by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UCC2918DP by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-UCC2918DP-ND
DigiKey POWER SUPPLY SUPPORT CIRCUIT, FI Min Qty: 108 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 2094
In Stock
  • 108 $2.7900
$2.7900 Buy Now
Rochester Electronics Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 2094
  • 1 $2.8100
  • 25 $2.7500
  • 100 $2.6400
  • 500 $2.5300
  • 1,000 $2.3900
$2.3900 / $2.8100 Buy Now

CAD Models for UCC2918DP by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UCC2918DP by Unitrode Corporation

UCC2918DP
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
UNITRODE CORP
Package Description
PLASTIC, SOIC-16
Reach Compliance Code
unknown
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
2 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. UCC2918DP
    Unitrode Corporation
    Power Supply Support Circuit Fixed 1 Channel BICMOS PDSO16
    VS

Related Parts for UCC2918DP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UCC2918DP by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UCC2918DP by Unitrode Corporation

Select Manufacturer
Which Manufacturer of UCC2918DP would you like to use for your alert(s)?
  • Please alert me when UCC2918DP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UCC2918DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UCC2918DP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UCC2918DP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UCC2918DP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UCC2918DP by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: