Part Details for UCC3305N by Texas Instruments
Overview of UCC3305N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for UCC3305N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDIP28 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 38 |
|
$10.2300 / $12.0400 | Buy Now |
Part Details for UCC3305N
UCC3305N CAD Models
UCC3305N Part Data Attributes
|
UCC3305N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3305N
Texas Instruments
Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDIP28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | FLUORESCENT LIGHT CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 5 V | |
Input Voltage-Nom | 6.6 V | |
JESD-30 Code | R-PDIP-T28 | |
Length | 36.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 6.6 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 120 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for UCC3305N
This table gives cross-reference parts and alternative options found for UCC3305N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3305N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3305DWTRG4 | 1A FLUORESCENT LIGHT CONTROLLER, 120kHz SWITCHING FREQ-MAX, PDSO28, GREEN, PLASTIC, SOIC-28 | Texas Instruments | UCC3305N vs UCC3305DWTRG4 |
UCC2305DW | HID Lamp Controller 28-SOIC -40 to 85 | Texas Instruments | UCC3305N vs UCC2305DW |
UCC3305NG4 | HID Lamp Controller 28-PDIP 0 to 70 | Texas Instruments | UCC3305N vs UCC3305NG4 |
UCC3305DW | HID Lamp Controller 28-SOIC 0 to 70 | Texas Instruments | UCC3305N vs UCC3305DW |
UCC2305DWTR | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDSO28 | Texas Instruments | UCC3305N vs UCC2305DWTR |
UCC2305TDWRQ1 | Automotive 5V to 18V HID Lamp controller 28-SOIC -40 to 105 | Texas Instruments | UCC3305N vs UCC2305TDWRQ1 |