Part Details for UCC3305DW by Texas Instruments
Results Overview of UCC3305DW by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC3305DW Information
UCC3305DW by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC3305DW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-UCC3305DW-TI-ND
|
DigiKey | IC HID LAMP CNTRL 120KHZ 28SOIC Min Qty: 26 Lead time: 30 Weeks Container: Tube MARKETPLACE PRODUCT |
5677 In Stock |
|
$11.5300 | Buy Now |
|
DISTI #
296-34762-5-ND
|
DigiKey | IC HID LAMP CNTRL 120KHZ 28SOIC Min Qty: 26 Lead time: 30 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
DISTI #
86297792
|
Verical | HID Lamp Controller 9V/12V/15V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 1201 | Americas - 1800 |
|
$9.2250 / $11.5250 | Buy Now |
|
DISTI #
86294780
|
Verical | HID Lamp Controller 9V/12V/15V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0201 | Americas - 1773 |
|
$9.2250 / $11.5250 | Buy Now |
|
DISTI #
86294466
|
Verical | HID Lamp Controller 9V/12V/15V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0701 | Americas - 1728 |
|
$9.2250 / $11.5250 | Buy Now |
|
DISTI #
86293390
|
Verical | HID Lamp Controller 9V/12V/15V 28-Pin SOIC Tube RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0101 | Americas - 356 |
|
$9.2250 / $11.5250 | Buy Now |
|
|
Rochester Electronics | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDSO28 RoHS: Compliant Status: Obsolete Min Qty: 1 | 5677 |
|
$7.3800 / $9.2200 | Buy Now |
US Tariff Estimator: UCC3305DW by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for UCC3305DW
UCC3305DW Part Data Attributes
|
|
UCC3305DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3305DW
Texas Instruments
Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDSO28
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Fluorescent Light Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 5 V | |
| Input Voltage-Nom | 6.6 V | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max (Isup) | 5 Ma | |
| Supply Voltage-Nom (Vsup) | 6.6 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 120 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for UCC3305DW
This table gives cross-reference parts and alternative options found for UCC3305DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3305DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC2305DWTR | Texas Instruments | Check for Price | Fluorescent Light Controller, Current-mode, 1A, 120kHz Switching Freq-Max, BICMOS, PDSO28 | UCC3305DW vs UCC2305DWTR |