-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1676
|
Newark | Bicmos Current Mode Pwm, 3800, Dip8, Input Voltage:10V, Output Voltage:5.075V, Output Current:200Ma, Supply Voltage Min:10V, Supply Voltage Max:12V, Controller Ic Case Style:Dip, No. Of Pins:8Pins, Frequency:1Mhz, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC3800N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 79 |
|
$3.2436 / $5.2599 | Buy Now | |
|
Rochester Electronics | UCC3800 Low-Power BiCMOS Current-Mode PWM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33608 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
UCC3800N
|
TME | IC: PMIC, PWM controller, 1A, 1MHz, PDIP8, Uoper: 6.9÷11V, 0÷100% Min Qty: 1 | 0 |
|
$2.0800 / $3.1200 | RFQ |
|
Chip1Cloud | IC REG CTRLR MULT TOPOLOGY 8DIP | 8000 |
|
RFQ | |
DISTI #
3008586
|
element14 Asia-Pacific | BICMOS CURRENT MODE PWM, 3800, DIP8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.2518 / $3.9229 | Buy Now |
DISTI #
3008586
|
Farnell | BICMOS CURRENT MODE PWM, 3800, DIP8 RoHS: Compliant Min Qty: 1 Lead time: 105 Weeks, 1 Days Container: Each | 0 |
|
$1.5857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC3800N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3800N
Texas Instruments
12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, 0C to 70C 8-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 25 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | ||
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UCC3800N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3800N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC1800J | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | Texas Instruments | UCC3800N vs UCC1800J |
UCC2800J | IC 1 A SWITCHING CONTROLLER, 1000 kHz SWITCHING FREQ-MAX, CDIP8, Switching Regulator or Controller | Texas Instruments | UCC3800N vs UCC2800J |
UCC2800NG4 | Low-Power BiCMOS Current-Mode PWM 8-PDIP -40 to 85 | Texas Instruments | UCC3800N vs UCC2800NG4 |
UCC2800N | 12V, 1A low power BICMOS 1MHz current mode PWM with 7.2V/6.9V UVLO and 100% duty cycle, -40C to 1 8-PDIP -40 to 125 | Texas Instruments | UCC3800N vs UCC2800N |
UCC1800J883B | Low-Power BiCMOS Current-Mode PWM 8-CDIP -55 to 125 | Texas Instruments | UCC3800N vs UCC1800J883B |