| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UCC3800N | Texas Instruments | $1.2631 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8 | UCC2800N vs UCC3800N |
| UCC1800J883B | Texas Instruments | $18.0931 | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8 | UCC2800N vs UCC1800J883B |
| UCC1800J | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8 | UCC2800N vs UCC1800J |
| UCC3800J | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, CDIP8 | UCC2800N vs UCC3800J |
| UCC3800NG4 | Texas Instruments | Check for Price | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8 | UCC2800N vs UCC3800NG4 |
Part Details for UCC2800N by Texas Instruments
Results Overview of UCC2800N by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UCC2800N Information
UCC2800N by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UCC2800N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,SMPS CONTROLLER,CURRENT-MODE,BICMOS,DIP,8PIN,PLASTIC | 6 |
|
$2.2400 / $3.3600 | Buy Now |
|
DISTI #
UCC2800N
|
TME | IC: PMIC, PWM controller, 1A, 46kHz÷1MHz, DIP8, Uin: 2.44÷2.56V Min Qty: 1 | 0 |
|
$2.5400 / $3.5500 | RFQ |
|
|
Vyrian | Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8 | 8425 |
|
RFQ |
US Tariff Estimator: UCC2800N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
UCC2800N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCC2800N Part Data Attributes
|
|
UCC2800N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC2800N
Texas Instruments
Switching Controller, Current-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 7.5 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max (Isup) | 25 Ma | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 7.2 V | |
| Supply Voltage-Nom (Vsup) | 10 V | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for UCC2800N
This table gives cross-reference parts and alternative options found for UCC2800N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC2800N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
UCC2800N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the UCC2800N is 500 kHz, but it can be operated up to 1 MHz with some limitations.
-
To ensure stable operation, it is recommended to use a minimum input voltage of 8.5V, a minimum output voltage of 2.5V, and a maximum output current of 1A. Additionally, proper PCB layout, decoupling, and filtering are crucial for stable operation.
-
The EN (Enable) pin is used to enable or disable the device. When EN is high, the device is enabled, and when EN is low, the device is disabled. The EN pin can be connected to a logic signal or a voltage source to control the device's operation.
-
The UCC2800N has a typical voltage drop of 1.5V. To compensate for this, you can adjust the input voltage or use an external voltage regulator to regulate the output voltage.
-
The maximum power dissipation of the UCC2800N is 2.5W. It is essential to ensure that the device is properly heat-sinked and that the operating conditions do not exceed the maximum power dissipation rating.