Part Details for UCC381DP-3 by Unitrode Corporation
Overview of UCC381DP-3 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UCC381DP-5 | Texas Instruments | 1-A, Low-Dropout Linear Regulator 8-SOIC | |
UCC381DP-3 | Texas Instruments | 1-A, Low-Dropout Linear Regulator 8-SOIC | |
UCC381DPTR-ADJ | Texas Instruments | 1-A, Low-Dropout Linear Regulator 8-SOIC |
Price & Stock for UCC381DP-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC381DP-3-ND
|
DigiKey | IC REG LINEAR UCC381 1A LDO Min Qty: 98 Container: Bulk MARKETPLACE PRODUCT |
585 In Stock |
|
$3.0800 | Buy Now |
|
Rochester Electronics | UCC381 1A, Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 585 |
|
$2.6500 / $3.1100 | Buy Now |
Part Details for UCC381DP-3
UCC381DP-3 CAD Models
UCC381DP-3 Part Data Attributes
|
UCC381DP-3
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC381DP-3
Unitrode Corporation
Fixed Positive LDO Regulator, 3.3V, 0.8V Dropout, BICMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.8 V | |
Input Voltage Absolute-Max | 9 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 3.45 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.003% | |
Load Regulation-Max | 0.005% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 70 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |