Part Details for UCC3915PWP by Rochester Electronics LLC
Overview of UCC3915PWP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UCC3915PWP
UCC3915PWP CAD Models
UCC3915PWP Part Data Attributes
|
UCC3915PWP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UCC3915PWP
Rochester Electronics LLC
2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Additional Feature | PROGRAMMABLE TRIP CURRENT 0.15 TO 3.50A | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | COMMERCIAL | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for UCC3915PWP
This table gives cross-reference parts and alternative options found for UCC3915PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3915PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3915PWPTR | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70 | Texas Instruments | UCC3915PWP vs UCC3915PWPTR |
UCC2915PWPTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, POWER, TSSOP-24 | Texas Instruments | UCC3915PWP vs UCC2915PWPTR |
UCC39151PWPTRG4 | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 20mA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70 | Texas Instruments | UCC3915PWP vs UCC39151PWPTRG4 |
UCC2915PWP | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | Texas Instruments | UCC3915PWP vs UCC2915PWP |