Part Details for UCC3915PWPTR by Texas Instruments
Overview of UCC3915PWPTR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC3915PWPTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$2.4900 / $2.9200 | Buy Now |
Part Details for UCC3915PWPTR
UCC3915PWPTR CAD Models
UCC3915PWPTR Part Data Attributes:
|
UCC3915PWPTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3915PWPTR
Texas Instruments
0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for UCC3915PWPTR
This table gives cross-reference parts and alternative options found for UCC3915PWPTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3915PWPTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC2915PWP | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | Texas Instruments | UCC3915PWPTR vs UCC2915PWP |
UCC3915PWP | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70 | Texas Instruments | UCC3915PWPTR vs UCC3915PWP |
UCC3915PWPTRG4 | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 100uA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70 | Texas Instruments | UCC3915PWPTR vs UCC3915PWPTRG4 |
UCC39151PWPTR | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 20mA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70 | Texas Instruments | UCC3915PWPTR vs UCC39151PWPTR |
UCC39151PWP | 0-3A, 7-15V Single Hot-Swap IC Hi-Side MOSFET, 20mA IQ in Sleep Mode, Comm. Temp. 24-TSSOP 0 to 70 | Texas Instruments | UCC3915PWPTR vs UCC39151PWP |
UCC39151PWP | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, GREEN, TSSOP-24 | Rochester Electronics LLC | UCC3915PWPTR vs UCC39151PWP |
UCC3915PWP | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | Rochester Electronics LLC | UCC3915PWPTR vs UCC3915PWP |