Part Details for UCC39161DP by Unitrode Corporation
Overview of UCC39161DP by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for UCC39161DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UCC39161DP-ND
|
DigiKey | POWER SUPPLY SUPPORT CIRCUIT, FI Min Qty: 69 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1825 In Stock |
|
$4.4100 | Buy Now |
|
Rochester Electronics | UCC39161 - Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1825 |
|
$3.7800 / $4.4500 | Buy Now |
Part Details for UCC39161DP
UCC39161DP CAD Models
UCC39161DP Part Data Attributes:
|
UCC39161DP
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
UCC39161DP
Unitrode Corporation
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITRODE CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |