Part Details for UCC3952AGSH-1 by Texas Instruments
Overview of UCC3952AGSH-1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCC3952AGSH-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PBCC18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1058 |
|
$0.8703 / $1.0200 | Buy Now |
Part Details for UCC3952AGSH-1
UCC3952AGSH-1 CAD Models
UCC3952AGSH-1 Part Data Attributes:
|
UCC3952AGSH-1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC3952AGSH-1
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCC18, PLASTIC, BCC-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BCC | |
Package Description | PLASTIC, BCC-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PBCC-B18 | |
Length | 4.55 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | LCC20,.14X.18,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.008 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.4 mm |
Alternate Parts for UCC3952AGSH-1
This table gives cross-reference parts and alternative options found for UCC3952AGSH-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC3952AGSH-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC3952AGSHR-1 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCC18, PLASTIC, BCC-18 | Texas Instruments | UCC3952AGSH-1 vs UCC3952AGSHR-1 |