-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-6761-5-ND
|
DigiKey | IC SCSI 9-LINE TERM 28-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
203 In Stock |
|
$3.3127 / $6.0600 | Buy Now |
DISTI #
595-UCC5672PWP
|
Mouser Electronics | SCSI Interface IC 9line 3-5V SCSI Mult RoHS: Compliant | 190 |
|
$3.4300 / $6.0600 | Buy Now |
|
Quest Components | TERMINATOR, 28 Pin, Plastic, TSSOP | 89 |
|
$4.3429 / $7.0425 | Buy Now |
|
Rochester Electronics | UCC5672 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay RoHS: Compliant Status: Active Min Qty: 1 | 279 |
|
$3.1300 / $3.6800 | Buy Now |
|
Ameya Holding Limited | IC SCSI 9-LINE TERM 28-TSSOP | 250 |
|
RFQ | |
|
ComSIT USA | MULTIMODE (LVD/SE) SCSI 9 LINE TERMINATOR SCSI Terminator, 9-Line, 105ohm, BICMOS, PDSO28 RoHS: Not Compliant | Europe - 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCC5672PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCC5672PWP
Texas Instruments
9-line 2.7 to 5-V multimode terminator for SCSI through Ultra320 with SPI-3 mode change delay 28-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Interface IC Type | SCSI BUS TERMINATOR | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 9 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Pull-up Resistance-Nom | 105 Ω | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for UCC5672PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCC5672PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCC5672PWPR/1G4 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | UCC5672PWP vs UCC5672PWPR/1G4 |
UCC5672PWPR/1 | 9-LINE 105ohm SCSI BUS TERMINATOR, PDSO28, PLASTIC, TSSOP-28 | Texas Instruments | UCC5672PWP vs UCC5672PWPR/1 |
UCC5672PWPTRG4 | 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay 28-TSSOP 0 to 70 | Texas Instruments | UCC5672PWP vs UCC5672PWPTRG4 |
UCC5672PWPG4 | 9 Line 2.7-5V Multimode Terminator for SCSI through Ultra320 with SPI-3 Mode Change Delay 28-TSSOP 0 to 70 | Texas Instruments | UCC5672PWP vs UCC5672PWPG4 |