Part Details for UCD0J331MCL1GS by Nichicon Corporation
Overview of UCD0J331MCL1GS by Nichicon Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD0J331MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6345-1-ND
|
DigiKey | CAP ALUM 330UF 20% 6.3V SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7 In Stock |
|
$0.0948 / $0.5100 | Buy Now |
DISTI #
647-UCD0J331MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3volts 330uF AEC-Q200 RoHS: Compliant | 2059 |
|
$0.0940 / $0.4600 | Buy Now |
DISTI #
V72:2272_07832172
|
Arrow Electronics | Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 290mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks Date Code: 1720 Container: Cut Strips | Americas - 28 |
|
$0.0299 / $0.1141 | Buy Now |
DISTI #
70409292
|
RS | Aluminum Electrolytic Capacitor, 330uF 6.3 V dc, CD Series 2000h 6.3(Dia.)x7.7mm | Nichicon UCD0J331MCL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3140 | RFQ |
|
Future Electronics | UCD Series 330 uF 6.3 V 2 kHrs 105°C SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Container: Reel | 4500Reel |
|
$0.1060 / $0.1180 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 732 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 6.3V, 20% +TOL, 20% -TOL, 330UF, SURFACE MOUNT, 2626 | 585 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
UCD0J331MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 330uF, 6.3VDC, Ø6.3x7.7mm Min Qty: 10 | 0 |
|
$0.1270 / $0.2630 | RFQ |
DISTI #
UCD0J331MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD0J331MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 330UF 20% 6.3V SMD | 885 |
|
$0.1148 / $0.2016 | Buy Now |
Part Details for UCD0J331MCL1GS
UCD0J331MCL1GS CAD Models
UCD0J331MCL1GS Part Data Attributes:
|
UCD0J331MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD0J331MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.02079 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 145 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UCD0J331MCL1GS
This table gives cross-reference parts and alternative options found for UCD0J331MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD0J331MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZL331M0JTR-0607 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2626, CHIP | Lelon Electronics Corp | UCD0J331MCL1GS vs VZL331M0JTR-0607 |