Part Details for UCD0J332MNJ1MS by Nichicon Corporation
Overview of UCD0J332MNJ1MS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCD0J332MNJ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UCD0J332MNJ1MSCT-ND
|
DigiKey | CAP ALUM 3300UF 20% 6.3V SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
82 In Stock |
|
$0.5714 / $1.6700 | Buy Now |
DISTI #
UCD0J332MNJ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 3300uF, 6.3VDC, ±20%, 5000h Min Qty: 1200 | 0 |
|
$0.6220 | RFQ |
Part Details for UCD0J332MNJ1MS
UCD0J332MNJ1MS CAD Models
UCD0J332MNJ1MS Part Data Attributes:
|
UCD0J332MNJ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD0J332MNJ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 3300uF, Surface Mount, 5454, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.2079 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 550 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.30 | |
Terminal Shape | FLAT | |
Width | 13.6 mm |