Part Details for UCD0J681MCL6GS by Nichicon Corporation
Overview of UCD0J681MCL6GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCD0J681MCL6GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4604
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCD0J681MCL6GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2870 / $0.3820 | Buy Now |
DISTI #
493-17462-2-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3945 | Buy Now |
DISTI #
647-UCD0J681MCL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD AEC-Q200 RoHS: Compliant | 0 |
|
$0.3950 / $0.9400 | Order Now |
DISTI #
UCD0J681MCL6GS
|
TTI | Aluminum Electrolytic Capacitors - SMD AEC-Q200 Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.3910 | Buy Now |
DISTI #
UCD0J681MCL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD0J681MCL6GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCD0J681MCL6GS
UCD0J681MCL6GS CAD Models
UCD0J681MCL6GS Part Data Attributes
|
UCD0J681MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD0J681MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.04284 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 10.3 mm |