Part Details for UCD1A471MNL1GS by Nichicon Corporation
Overview of UCD1A471MNL1GS by Nichicon Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1A471MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7023
|
Newark | Capacitor Alum Elect, 470Uf, 10V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Ucd Series, Msl:- Rohs Compliant: Yes |Nichicon UCD1A471MNL1GS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1610 / $0.2150 | Buy Now |
DISTI #
493-6360-1-ND
|
DigiKey | CAP ALUM 470UF 20% 10V SMD Min Qty: 1 Lead time: 28 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
55508 In Stock |
|
$0.1599 / $0.7100 | Buy Now |
DISTI #
647-UCD1A471MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200 RoHS: Compliant | 1010 |
|
$0.1600 / $0.7000 | Buy Now |
|
Future Electronics | CD Series 470 uF 10 V 105°C Ø8 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 1000Reel |
|
$0.1760 / $0.1950 | Buy Now |
DISTI #
79357073
|
Verical | Cap Aluminum Lytic 470uF 10V 20% (8 X 10mm) SMD 600mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 500 |
|
$0.3225 / $0.8925 | Buy Now |
DISTI #
UCD1A471MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 10volts 470uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1750 / $0.2120 | Buy Now |
DISTI #
UCD1A471MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 470uF, 10VDC, Ø8x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.2150 | RFQ |
DISTI #
UCD1A471MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCD1A471MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 4 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP ALUM 470UF 20% 10V SMD | 421 |
|
$0.1931 / $0.3393 | Buy Now |
|
LCSC | 470uF 10V 600mA100kHz 160m100kHz 20% SMDD8xL10mm Aluminum Electrolytic Capacitors - SMD ROHS | 421 |
|
$0.1970 / $0.3462 | Buy Now |
Part Details for UCD1A471MNL1GS
UCD1A471MNL1GS CAD Models
UCD1A471MNL1GS Part Data Attributes:
|
UCD1A471MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1A471MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.19 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UCD1A471MNL1GS
This table gives cross-reference parts and alternative options found for UCD1A471MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1A471MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CVH1A471MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | UCD1A471MNL1GS vs CVH1A471MG10-R |
CVY-1A471MG10-R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333, ROHS COMPLIANT | Cal-Chip Electronics | UCD1A471MNL1GS vs CVY-1A471MG10-R |