Part Details for UCD1C152MNS1MS by Nichicon Corporation
Overview of UCD1C152MNS1MS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1C152MNS1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UCD1C152MNS1MSCT-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5654 / $1.6500 | Buy Now |
DISTI #
647-UCD1C152MNS1MS
|
Mouser Electronics | Nichicon | 0 |
|
$0.6160 / $1.8300 | Order Now |
DISTI #
UCD1C152MNS1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1500uF, 16VDC, Ø12.5x13.5mm Min Qty: 1200 | 0 |
|
$0.6900 | RFQ |