-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7052
|
Newark | Aluminum Electrolytic Capacitor, 2200Uf, 25V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:2200Μf, Voltage(Dc):25V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:16Mmrohs Compliant: Yes |Nichicon UCD1E222MNQ1MS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 / $1.1200 | Buy Now |
DISTI #
647-UCD1E222MNQ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25volts 2200uF AEC-Q200 RoHS: Compliant | 1164 |
|
$0.9100 / $1.3500 | Buy Now |
DISTI #
UCD1E222MNQ1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 25volts 2200uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 125 Package Multiple: 125 Container: Reel |
Americas - 1625 In Stock |
|
$1.1400 | Buy Now |
DISTI #
UCD1E222MNQ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 2200uF, 25VDC, Ø16x16.5mm Min Qty: 625 | 0 |
|
$0.9200 | RFQ |
DISTI #
UCD1E222MNQ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 2200 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCD1E222MNQ1MS) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 4 Weeks, 2 Days | Abacus - 11875 |
|
Buy Now | |
|
New Advantage Corporation | Cap Alu SMD 2200uF 20% 25V 105C 5000hrs 1800mA 16x16.5 Auto Low ESR RoHS: Compliant Min Qty: 1 Package Multiple: 625 | 6250 |
|
$1.2200 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1E222MNQ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1E222MNQ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 2200uF, Surface Mount, 7575, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 7575 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 17.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 900 mA | |
Size Code | 6767 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | FLAT | |
Width | 17.1 mm |