-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7072
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):50V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:4Mm Rohs Compliant: Yes |Nichicon UCD1H4R7MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0830 / $0.1360 | Buy Now |
DISTI #
493-6393-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 50V SMD Min Qty: 1 Lead time: 50 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4007 In Stock |
|
$0.0846 / $0.4700 | Buy Now |
DISTI #
647-UCD1H4R7MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 RoHS: Compliant | 102 |
|
$0.0950 / $0.4800 | Buy Now |
DISTI #
V72:2272_07833226
|
Arrow Electronics | Cap Aluminum Lytic 4.7uF 50V 20% (4 X 5.8mm) SMD 60mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 2135 Container: Cut Strips | Americas - 24 |
|
$0.0846 / $0.3734 | Buy Now |
DISTI #
70409354
|
RS | Aluminum Electrolytic Capacitor, 4.7uF 50 V dc, CD Series 2000h 4 (Dia.) x 5.8mm | Nichicon UCD1H4R7MCL1GS RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1650 | RFQ |
DISTI #
79330730
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (4 X 5.8mm) SMD 60mA 2000h 105°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 163 Package Multiple: 1 | Americas - 1995 |
|
$0.1525 / $0.1925 | Buy Now |
|
Quest Components | 1401 |
|
$0.1620 / $0.5400 | Buy Now | |
DISTI #
UCD1H4R7MCL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 50volts 4.7uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1040 / $0.1140 | Buy Now |
DISTI #
UCD1H4R7MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 4.7uF, 50VDC, Ø4x5.8mm, ±20% Min Qty: 2000 | 0 |
|
$0.0940 | RFQ |
DISTI #
UCD1H4R7MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 50 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD1H4R7MCL1GS) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 7 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1H4R7MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1H4R7MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1717, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 4.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |