Part Details for UCD1J470MNS1GS by Nichicon Corporation
Overview of UCD1J470MNS1GS by Nichicon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1J470MNS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6685
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCD1J470MNS1GS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.4780 | Buy Now |
DISTI #
UCD1J470MNS1GS-ND
|
DigiKey | CAPACITOR Min Qty: 500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4605 | Buy Now |
DISTI #
647-UCD1J470MNS1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 47UF 63V RoHS: Compliant | 0 |
|
$0.3450 / $1.0200 | Order Now |
DISTI #
UCD1J470MNS1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 47UF 63V RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 27500 In Stock |
|
$0.4260 | Buy Now |
DISTI #
UCD1J470MNS1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 47uF, 63VDC, Ø8x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.2800 | RFQ |
Part Details for UCD1J470MNS1GS
UCD1J470MNS1GS CAD Models
UCD1J470MNS1GS Part Data Attributes:
|
UCD1J470MNS1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1J470MNS1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
Leakage Current | 0.02961 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 125 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for UCD1J470MNS1GS
This table gives cross-reference parts and alternative options found for UCD1J470MNS1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD1J470MNS1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CK1J476M08010VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Samwha Electronics | UCD1J470MNS1GS vs CK1J476M08010VR |
ZSC00AF4701JARL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3333, CHIP | Vishay Intertechnologies | UCD1J470MNS1GS vs ZSC00AF4701JARL |