-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-6407-1-ND
|
DigiKey | CAP ALUM 10UF 20% 80V SMD Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1411 In Stock |
|
$0.1337 / $0.6000 | Buy Now |
DISTI #
647-UCD1K100MCL6GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80volts 10uF AEC-Q200 RoHS: Compliant | 158 |
|
$0.1750 / $0.6000 | Buy Now |
DISTI #
UCD1K100MCL6GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 80volts 10uF AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1340 / $0.1650 | Buy Now |
DISTI #
UCD1K100MCL6GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 10uF, 80VDC, Ø8x6.2mm, ±20% Min Qty: 5000 | 0 |
|
$0.1398 | RFQ |
DISTI #
UCD1K100MCL6GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 80 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD1K100MCL6GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD1K100MCL6GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1K100MCL6GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 3333 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.008 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |