Part Details for UCD1K100MCS1GS by Nichicon Corporation
Overview of UCD1K100MCS1GS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD1K100MCS1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-UCD1K100MCS1GSCT-ND
|
DigiKey | CAP ALUM 80V POLAR Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1770 / $0.6500 | Buy Now |
DISTI #
647-UCD1K100MCS1GS
|
Mouser Electronics | Nichicon | 0 |
|
$0.1960 / $0.7100 | Order Now |
DISTI #
UCD1K100MCS1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 10uF, 80VDC, Ø6.3x7.7mm Min Qty: 4500 | 0 |
|
$0.2360 | RFQ |