Part Details for UCD1K4R7MCL1GS by Nichicon Corporation
Overview of UCD1K4R7MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCD1K4R7MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7094
|
Newark | Aluminum Electrolytic Capacitor, 4.7Uf, 80V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:4.7Μf, Voltage(Dc):80V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Diameter:6.3Mm Rohs Compliant: Yes |Nichicon UCD1K4R7MCL1GS Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 / $0.1570 | Buy Now |
DISTI #
493-6416-1-ND
|
DigiKey | CAP ALUM 4.7UF 20% 80V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0942 / $0.4400 | Buy Now |
DISTI #
647-UCD1K4R7MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80volts 4.7uF AEC-Q200 RoHS: Compliant | 117 |
|
$0.1290 / $0.4500 | Buy Now |
DISTI #
70409376
|
RS | Aluminum Electrolytic Capacitor, 4.7uF 80 V dc, CD Series 2000h 6.3(Dia.)x5.8mm | Nichicon UCD1K4R7MCL1GS RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1210 | RFQ |
DISTI #
UCD1K4R7MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 4.7uF, 80VDC, Ø6.3x5.8mm Min Qty: 5000 | 0 |
|
$0.1139 | RFQ |
DISTI #
UCD1K4R7MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4.7 uF, 80 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCD1K4R7MCL1GS) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for UCD1K4R7MCL1GS
UCD1K4R7MCL1GS CAD Models
UCD1K4R7MCL1GS Part Data Attributes:
|
UCD1K4R7MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCD1K4R7MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 2626, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00376 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 20 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |