-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCD3138064ARGCR-ND
|
DigiKey | IC DGTL PWR CTLR 64VQFN Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5674 | Buy Now |
DISTI #
595-UCD3138064ARGCR
|
Mouser Electronics | Power Management Specialized - PMIC Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 RoHS: Compliant | 0 |
|
$6.5600 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$5.6250 / $9.0000 | Buy Now |
|
Quest Components | 40 |
|
$8.1000 / $12.0000 | Buy Now | |
|
Ameya Holding Limited | 4507 |
|
RFQ | ||
|
Chip1Cloud | IC DGTL PWR CTLR 64VQFN / Power Supply Controller Digital Power Controller 64-VQFN (9x9) | 9590 |
|
RFQ | |
|
Chips Pulse Industry Limited | VQFN-64(9x9) PMIC - Supervisors RoHS Purchase Online, Ship Immediately | 4 |
|
$10.7221 / $13.1871 | Buy Now |
|
LCSC | VQFN-64-EP(9x9) Monitors Reset Circuits ROHS | 4 |
|
$11.9134 / $14.6523 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCD3138064ARGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UCD3138064ARGCR
Texas Instruments
Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Outputs | 8 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 105 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for UCD3138064ARGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCD3138064ARGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCD3138ARGCR | UCD3138A Highly Integrated Digital Controller for Isolated Power 64-VQFN -40 to 125 | Texas Instruments | UCD3138064ARGCR vs UCD3138ARGCR |
71M6511H-IGTR/F | Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64 | Silergy Corporation | UCD3138064ARGCR vs 71M6511H-IGTR/F |
71M6511H-IGT/F | Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64 | Silergy Corporation | UCD3138064ARGCR vs 71M6511H-IGT/F |
71M6511H-IGTR | Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 | Silergy Corporation | UCD3138064ARGCR vs 71M6511H-IGTR |
71M6511-IGT | Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LQFP-64 | Silergy Corporation | UCD3138064ARGCR vs 71M6511-IGT |
71M6511-IGT/F | Power Supply Management Circuit, Fixed, 1 Channel, PQFP64, LEAD FREE, LQFP-64 | Silergy Corporation | UCD3138064ARGCR vs 71M6511-IGT/F |