Part Details for UCD90320UEVM-032 by Texas Instruments
Overview of UCD90320UEVM-032 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCD90320UEVM-032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50710-ND
|
DigiKey | DEVELOPMENT INTERFACE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$238.8000 | Buy Now |
DISTI #
595-UCD90320UEVM-032
|
Mouser Electronics | Power Management IC Development Tools UCD90320UEVM-032 RoHS: Compliant | 2 |
|
$264.6600 | Buy Now |
DISTI #
V99:2348_22713372
|
Arrow Electronics | UCD90320 Supervisory Circuit 1.2VDC Output Evaluation Board Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1826 | Americas - 1 |
|
$19.3600 / $77.7076 | Buy Now |