Part Details for UCFC215-48-J7 by FAG Bearings
Overview of UCFC215-48-J7 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCFC215-48-J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540495
|
RS | Flanged Housing Unit, 76.2mm ID, 220mm OD, 77.8mm Width | FAG Bearings (Schaeffler) UCFC215-48-J7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$216.5400 / $223.4100 | RFQ |