There are no models available for this part yet.
Overview of UCFL201-08-J7 by FAG Bearings
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UCFL201-08-J7 by FAG Bearings
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72540501
|
RS | Flanged Housing Unit, 12.7mm ID, 113mm OD, 33.3mm Width | FAG Bearings (Schaeffler) UCFL201-08-J7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$37.5600 | RFQ |