Part Details for UCFL210-30-J7 by FAG Bearings
Overview of UCFL210-30-J7 by FAG Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCFL210-30-J7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72540524
|
RS | Flanged Housing Unit, 47.625mm ID, 197mm OD, 54.6mm Width | FAG Bearings (Schaeffler) UCFL210-30-J7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$75.0300 | RFQ |