Part Details for UCG-6BK by Essentra Components
Overview of UCG-6BK by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCG-6BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4714
|
Newark | Cable Clamp, Black, Polyethylene, 137Mm, Cable Clamp/Clip Type:Screw Mount Cable Grip, Internal Diameter:-, Cable Clamp/Clip Material:Pe (Polyethylene), Cable Clamp/Clip Colour:Black, External Length:137Mm, External Width:66Mm Rohs Compliant: Yes |Essentra Components UCG-6BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 111 |
|
$7.0800 | Buy Now |
DISTI #
RPC3268-ND
|
DigiKey | CBL CLAMP BUNDLE BLACK FASTENER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
35 In Stock |
|
$8.8604 / $14.6600 | Buy Now |
DISTI #
144-UCG-6BK
|
Mouser Electronics | Cable Mounting & Accessories Universal Cable Grip,Black,7 Grip, Universal Cable Grip,Black,125/Box,1 PC MAX SAMPLE RoHS: Compliant | 70 |
|
$9.5700 / $14.5200 | Buy Now |
DISTI #
70913026
|
RS | Cable Clamp, Cable Grip, Screw Mnt, 6 Removable Inserts, Cable Dia .472in, Black | Essentra Components UCG-6BK RoHS: Compliant Min Qty: 125 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$12.7100 / $14.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 18 Weeks | 0 |
|
$10.6200 | Buy Now |
|
Onlinecomponents.com | Cable Clamps - Screw Mount, Cable Grip - Compatible Cable Diameter Range - 2.0 - 12.0 mm (0.079 - 0.472 in) RoHS: Compliant | 0 |
|
$10.4300 / $14.8800 | Buy Now |
DISTI #
RICUCG-6BK
|
DB Roberts | Universal Cable GripBlack7 Grip Universal Cable Grip Black 125/BoxSupplied assembled with six removable inserts. Budle diameter changes if inserts are removed | 0 |
|
RFQ |