-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R7136
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCJ1V100MCL1GS Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2120 | Buy Now |
DISTI #
493-9402-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
859 In Stock |
|
$0.1642 / $0.7100 | Buy Now |
DISTI #
647-UCJ1V100MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35volts 10uF AEC-Q200 RoHS: Compliant | 1301 |
|
$0.1580 / $0.7000 | Buy Now |
DISTI #
UCJ1V100MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 10uF, 35VDC, Ø6.3x8.7mm Min Qty: 800 | 0 |
|
$0.2250 | RFQ |
DISTI #
UCJ1V100MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 10 uF, 35 V, � 20%, 2000 hours @ 125�C, Radial Can - SMD (Alt: UCJ1V100MCL1GS) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCJ1V100MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCJ1V100MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Additional Feature | ESR MEASURED AT 100KHZ, -40 CEL | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 14000 mΩ | |
Height | 8.7 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0105 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 47.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |