-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R6688
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Seriesrohs Compliant: Yes |Nichicon UCL1V471MNL1GS Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 2400 |
|
$0.3180 | Buy Now |
DISTI #
84R9019
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):35V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Cl Series, Msl:- Rohs Compliant: Yes |Nichicon UCL1V471MNL1GS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14584 |
|
$0.4500 / $0.4910 | Buy Now |
DISTI #
84AC3182
|
Newark | Cap, 470Μf, 35V, Radial, Smd, Ae Capacitor Case:Radial Can - Smd, Capacitance:470Μf, Voltage Rating:35V, Esr:-, Product Range:Cl Series, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Nichicon UCL1V471MNL1GS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5440 / $1.0000 | Buy Now |
DISTI #
493-3961-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
6776 In Stock |
|
$0.3474 / $1.0400 | Buy Now |
DISTI #
647-UCL1V471MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V470 uF105CSMT AEC-Q200 RoHS: Compliant | 60637 |
|
$0.3190 / $1.0400 | Buy Now |
DISTI #
72038185
|
RS | Aluminum Electrolytic Capacitor- 35volts, 470uF SMD, Low Impediance | Nichicon UCL1V471MNL1GS RoHS: Compliant Min Qty: 400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8700 / $1.0200 | RFQ |
|
Future Electronics | CL Series 470 uF 35 V 105°C Ø10 x 10 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 16400Reel |
|
$0.3300 / $0.3650 | Buy Now |
|
Bristol Electronics | 1126 |
|
RFQ | ||
DISTI #
UCL1V471MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 35V470 uF105CSMT AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 775600 In Stock |
|
$0.3260 / $0.3840 | Buy Now |
DISTI #
UCL1V471MNL1GS.
|
TTI | Aluminum Electrolytic Capacitors - SMD 470UF 35V RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 880 In Stock |
|
$0.6530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCL1V471MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCL1V471MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.1645 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |