Part Details for UCM0J681MCL1GS by Nichicon Corporation
Overview of UCM0J681MCL1GS by Nichicon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCM0J681MCL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-17467-1-ND
|
DigiKey | CAP ALUM 680UF 20% 6.3V SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1693 / $0.7900 | Buy Now |
DISTI #
647-UCM0J681MCL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 680uF TOL 20% AEC-Q200 RoHS: Compliant | 403 |
|
$0.1690 / $0.6500 | Buy Now |
|
Future Electronics | CM Series 680 F 6.3 V 105 °C Ø 6.3 x 7.7 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$0.1710 / $0.1870 | Buy Now |
DISTI #
UCM0J681MCL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 680uF, 6.3VDC, Ø6.3x7.7mm Min Qty: 2700 | 0 |
|
$0.2030 | RFQ |
DISTI #
UCM0J681MCL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 680 uF, 6.3 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM0J681MCL1GS) RoHS: Compliant Min Qty: 18000 Package Multiple: 4500 Lead time: 40 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101339341
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes Container: Cut Tape | 900 |
|
$0.2400 / $0.6240 | Buy Now |
Part Details for UCM0J681MCL1GS
UCM0J681MCL1GS CAD Models
UCM0J681MCL1GS Part Data Attributes
|
UCM0J681MCL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM0J681MCL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 7.7 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04284 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for UCM0J681MCL1GS
This table gives cross-reference parts and alternative options found for UCM0J681MCL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM0J681MCL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFTJ681XAP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, 3126 | Panasonic Electronic Components | UCM0J681MCL1GS vs EEEFTJ681XAP |
EMZR6R3ARA681MF80G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCM0J681MCL1GS vs EMZR6R3ARA681MF80G |