Part Details for UCM1E152MNJ1MS by Nichicon Corporation
Overview of UCM1E152MNJ1MS by Nichicon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCM1E152MNJ1MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UCM1E152MNJ1CT-ND
|
DigiKey | CAP ALUM 1500UF 20% 25V SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
625 In Stock |
|
$0.7222 / $1.9300 | Buy Now |
DISTI #
647-UCM1E152MNJ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 1500uf 20% AEC-Q200 RoHS: Compliant | 52 |
|
$0.9070 / $1.9300 | Buy Now |
DISTI #
UCM1E152MNJ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1500uF, 25VDC, Ø12.5x13.5mm Min Qty: 1200 | 0 |
|
$0.7700 | RFQ |
DISTI #
UCM1E152MNJ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1500 uF, 25 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCM1E152MNJ1MS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 6 Days | Abacus - 13200 |
|
Buy Now |
Part Details for UCM1E152MNJ1MS
UCM1E152MNJ1MS CAD Models
UCM1E152MNJ1MS Part Data Attributes
|
UCM1E152MNJ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1E152MNJ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 5454, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1500 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 13.5 mm | |
Leakage Current | 0.375 mA | |
Length | 13.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 710 mA | |
Size Code | 5454 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 13.6 mm |