Part Details for UCM1E821MNL1GS by Nichicon Corporation
Overview of UCM1E821MNL1GS by Nichicon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCM1E821MNL1GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-14532-1-ND
|
DigiKey | CAP ALUM 820UF 20% 25V SMD Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
302 In Stock |
|
$0.2483 / $0.8300 | Buy Now |
DISTI #
647-UCM1E821MNL1GS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 25V 820uF TOL 20% AEC-Q200 RoHS: Compliant | 0 |
|
$0.4280 / $0.8300 | Order Now |
|
Future Electronics | Aluminum Electrolytic Capacitors - SMD 25V 820uF TOL 20% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.3300 / $0.3650 | Buy Now |
DISTI #
30588340
|
Verical | Cap Aluminum Lytic 820uF 25V 20% (10 X 10mm) SMD 1190mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 240 |
|
$0.8413 / $0.9350 | Buy Now |
DISTI #
UCM1E821MNL1GS
|
TTI | Aluminum Electrolytic Capacitors - SMD 25V 820uF TOL 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4560 / $0.4660 | Buy Now |
DISTI #
UCM1E821MNL1GS
|
TME | Capacitor: electrolytic, low ESR, SMD, 820uF, 25VDC, Ø10x10mm, ±20% Min Qty: 2000 | 0 |
|
$0.4290 | RFQ |
DISTI #
UCM1E821MNL1GS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 820 uF, 25 V, � 20%, 2000 hours @ 105�C, Radial Can - SMD (Alt: UCM1E821MNL1GS) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528100853987
|
Chip1Stop | Cap Aluminum Lytic 820uF 25V 20% (10 X 10mm) SMD 1190mA 2000h 105C Automotive T/R RoHS: Compliant Container: Cut Tape | 240 |
|
$0.6730 / $0.8120 | Buy Now |
Part Details for UCM1E821MNL1GS
UCM1E821MNL1GS CAD Models
UCM1E821MNL1GS Part Data Attributes
|
UCM1E821MNL1GS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1E821MNL1GS
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 595 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |
Alternate Parts for UCM1E821MNL1GS
This table gives cross-reference parts and alternative options found for UCM1E821MNL1GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCM1E821MNL1GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZT821M1ETR-1010S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Surface Mount, 4141, CHIP | Surge Components Inc | UCM1E821MNL1GS vs VZT821M1ETR-1010S |
EMZR250ARA821MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCM1E821MNL1GS vs EMZR250ARA821MJA0G |
EMZL250ARA821MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCM1E821MNL1GS vs EMZL250ARA821MJA0G |
EMZL250GRA821MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCM1E821MNL1GS vs EMZL250GRA821MJA0G |
EMZS250ARA821MJA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | UCM1E821MNL1GS vs EMZS250ARA821MJA0G |