-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6738
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCM1J122MNJ1MS RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9000 / $2.8600 | Buy Now |
DISTI #
UCM1J122MNJ1CT-ND
|
DigiKey | CAP ALUM 1200UF 20% 63V SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152 In Stock |
|
$1.8721 / $4.4600 | Buy Now |
DISTI #
647-UCM1J122MNJ1MS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 1200uf 20% AEC-Q200 RoHS: Compliant | 123 |
|
$1.8700 / $4.4500 | Buy Now |
|
Future Electronics | 1200F 63V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs 105C RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 375 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.8500 / $1.9200 | Buy Now |
DISTI #
UCM1J122MNJ1MS
|
TTI | Aluminum Electrolytic Capacitors - SMD 63V 1200uf 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 75 Container: Reel | Americas - 0 |
|
$1.8500 / $2.8600 | Buy Now |
DISTI #
UCM1J122MNJ1MS
|
TME | Capacitor: electrolytic, low ESR, SMD, 1200uF, 63VDC, Ø18x21.5mm Min Qty: 375 | 0 |
|
$2.0400 | RFQ |
DISTI #
UCM1J122MNJ1MS
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Can - SMD (Alt: UCM1J122MNJ1MS) RoHS: Compliant Min Qty: 375 Package Multiple: 375 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCM1J122MNJ1MS
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCM1J122MNJ1MS
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 21.5 mm | |
Leakage Current | 0.756 mA | |
Length | 19.1 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1215 mA | |
Size Code | 7575 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 19.1 mm |