Part Details for UCP2W121MHD6 by Nichicon Corporation
Overview of UCP2W121MHD6 by Nichicon Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCP2W121MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1745
|
Newark | Radial/ Bulk |Nichicon UCP2W121MHD6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 / $3.2700 | Buy Now |
DISTI #
493-13661-ND
|
DigiKey | CAP ALUM 120UF 20% 450V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5487 In Stock |
|
$2.3635 / $4.6300 | Buy Now |
DISTI #
647-UCP2W121MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 120uF 20% RoHS: Compliant | 9 |
|
$2.3600 / $4.6300 | Buy Now |
DISTI #
70344284
|
RS | Aluminum Electrolytic Capacitor, 120uF 450 V, CP Series 10000h 16 x 40mm | Nichicon UCP2W121MHD6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0200 | RFQ |
|
Future Electronics | BULKAluminum Electrolytic Capacitors - Radial Leaded 450V 120uF 20% RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Lead time: 28 Weeks Container: Bulk | 0Bulk |
|
$2.2300 / $2.4200 | Buy Now |
DISTI #
66397863
|
Verical | Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2251 | Americas - 1200 |
|
$2.2296 / $2.4743 | Buy Now |
DISTI #
62419348
|
Verical | Cap Aluminum Lytic 120uF 450V 20% (18 X 31.5mm) Radial 7.5mm 800mA 10000h 105°C Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 300 |
|
$3.4500 / $4.6250 | Buy Now |
DISTI #
UCP2W121MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 450V 120uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$2.2500 / $2.5200 | Buy Now |
DISTI #
UCP2W121MHD6
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 450 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: UCP2W121MHD6) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S528101224100
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: Yes | 1297 |
|
$2.4900 / $2.8400 | Buy Now |
Part Details for UCP2W121MHD6
UCP2W121MHD6 CAD Models
UCP2W121MHD6 Part Data Attributes
|
UCP2W121MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCP2W121MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.26 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCP2W121MHD6
This table gives cross-reference parts and alternative options found for UCP2W121MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCP2W121MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450CXW120MEFRCC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCP2W121MHD6 vs 450CXW120MEFRCC18X31.5 |
EKWB451EC3121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCP2W121MHD6 vs EKWB451EC3121MMN3S |
EKWB451EBC121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCP2W121MHD6 vs EKWB451EBC121MMN3S |
EKHE451EIJ121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCP2W121MHD6 vs EKHE451EIJ121MMN3S |
450CXW120MEFRKC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCP2W121MHD6 vs 450CXW120MEFRKC18X31.5 |
EKWB451ELL121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCP2W121MHD6 vs EKWB451ELL121MMN3S |
EKWA451EBD121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCP2W121MHD6 vs EKWA451EBD121MMN3S |
EKWB451EIJ121MMN3S | Aluminum Electrolytic Capacitor, | Chemi-Con | UCP2W121MHD6 vs EKWB451EIJ121MMN3S |
450CXW120MEFRRK18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCP2W121MHD6 vs 450CXW120MEFRRK18X31.5 |
450CXW120MEFRCE18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCP2W121MHD6 vs 450CXW120MEFRCE18X31.5 |