Part Details for UCP2W560MHD by Nichicon Corporation
Overview of UCP2W560MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCP2W560MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-13666-ND
|
DigiKey | CAP ALUM 56UF 20% 450V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
123 In Stock |
|
$1.2185 / $3.1900 | Buy Now |
DISTI #
647-UCP2W560MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 450V 56uF 20% RoHS: Compliant | 346 |
|
$1.2100 / $3.1700 | Buy Now |
DISTI #
70344279
|
RS | Aluminum Electrolytic Capacitor, 56uF 450 V, CP Series 10000h 12.5 x 35.5mm | Nichicon UCP2W560MHD RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 | RFQ |
Part Details for UCP2W560MHD
UCP2W560MHD CAD Models
UCP2W560MHD Part Data Attributes:
|
UCP2W560MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCP2W560MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 56 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.108 mA | |
Length | 35.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 490 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |