Part Details for UCPW6121MHD6 by Nichicon Corporation
Overview of UCPW6121MHD6 by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UCPW6121MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-13671-ND
|
DigiKey | CAP ALUM 120UF 20% 420V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
169 In Stock |
|
$2.1944 / $5.6000 | Buy Now |
DISTI #
647-UCPW6121MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 420V 120uF 20% RoHS: Compliant | 173 |
|
$2.1300 / $4.5600 | Buy Now |
DISTI #
70344274
|
RS | Aluminum Electrolytic Capacitor, 120uF 420 V, CP Series 10000h 18 x 31.5mm | Nichicon UCPW6121MHD6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6800 | RFQ |
DISTI #
UCPW6121MHD6
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 420V 120uF 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Bulk | Americas - 0 |
|
$2.1100 | Buy Now |
Part Details for UCPW6121MHD6
UCPW6121MHD6 CAD Models
UCPW6121MHD6 Part Data Attributes
|
UCPW6121MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCPW6121MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.116 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 800 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UCPW6121MHD6
This table gives cross-reference parts and alternative options found for UCPW6121MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UCPW6121MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKHE421ELL121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | UCPW6121MHD6 vs EKHE421ELL121MMN3S |
NRB-KQ121M420V18X31.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | UCPW6121MHD6 vs NRB-KQ121M420V18X31.5F |
EKWA421ELL121MMN3S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | UCPW6121MHD6 vs EKWA421ELL121MMN3S |
420CXW120MEFRCC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCPW6121MHD6 vs 420CXW120MEFRCC18X31.5 |
EKHE421EBC121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCPW6121MHD6 vs EKHE421EBC121MMN3S |
420CXW120MEFRRI18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCPW6121MHD6 vs 420CXW120MEFRRI18X31.5 |
EKHE421EC5121MMN3S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | UCPW6121MHD6 vs EKHE421EC5121MMN3S |
420CXW120MEFRRK18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCPW6121MHD6 vs 420CXW120MEFRRK18X31.5 |
420CXW120MEFRSG18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCPW6121MHD6 vs 420CXW120MEFRSG18X31.5 |
420CXW120MEFRKC18X31.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 120uF, | Rubycon Corporation | UCPW6121MHD6 vs 420CXW120MEFRKC18X31.5 |