Part Details for UCQ1A330MCL1GB by Nichicon Corporation
Overview of UCQ1A330MCL1GB by Nichicon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for UCQ1A330MCL1GB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ6765
|
Newark | Smt - Small Chip/ Tp&reel |Nichicon UCQ1A330MCL1GB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1390 / $0.1540 | Buy Now |
DISTI #
493-17794-1-ND
|
DigiKey | CAP ALUM 33UF 20% 10V SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
740 In Stock |
|
$0.1253 / $0.5600 | Buy Now |
DISTI #
647-UCQ1A330MCL1GB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 10V 33uf 20% AEC-Q200 RoHS: Compliant | 2097 |
|
$0.1250 / $0.5600 | Buy Now |
DISTI #
V72:2272_22610421
|
Arrow Electronics | Aluminum Electrolytic Capacitor Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1842 Container: Cut Strips | Americas - 2000 |
|
$0.0111 / $0.0399 | Buy Now |
Part Details for UCQ1A330MCL1GB
UCQ1A330MCL1GB CAD Models
UCQ1A330MCL1GB Part Data Attributes:
|
UCQ1A330MCL1GB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UCQ1A330MCL1GB
Nichicon Corporation
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 2121 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 4.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0033 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 30 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | SILVER | |
Terminal Shape | FLAT | |
Width | 5.3 mm |