Part Details for UCQ30A03-TE24L2 by Kyocera AVX Components
Overview of UCQ30A03-TE24L2 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCQ30A03-TE24L2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1962
|
Newark | Schottky Rectifier, 30V, 15A, To-263Lp Rohs Compliant: Yes |Kyocera Avx UCQ30A03-TE24L2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$1.6000 / $2.3200 | Buy Now |
DISTI #
478-UCQ30A03-TE24L2CT-ND
|
DigiKey | DIODE SCHOTTKY 30V 30A TO263LP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1007 In Stock |
|
$0.9375 / $2.2500 | Buy Now |
DISTI #
UCQ30A03-TE24L2
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 30A RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.2300 / $1.2800 | Buy Now |
DISTI #
4036899
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 30V, 15A, TO-263LP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2000 |
|
$1.1661 / $2.4061 | Buy Now |
DISTI #
4036899RL
|
element14 Asia-Pacific | SCHOTTKY RECTIFIER, 30V, 15A, TO-263LP RoHS: Compliant Min Qty: 100 Container: Reel | 2000 |
|
$1.1661 / $1.6606 | Buy Now |
DISTI #
4036899
|
Farnell | SCHOTTKY RECTIFIER, 30V, 15A, TO-263LP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$1.8462 / $2.5573 | Buy Now |
DISTI #
4036899RL
|
Farnell | SCHOTTKY RECTIFIER, 30V, 15A, TO-263LP RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 2000 |
|
$1.8462 / $1.9211 | Buy Now |