There are no models available for this part yet.
Overview of UCQ30A03 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UCQ30A03 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
UCQ30A03
|
Avnet Americas | Diode Schottky 30V 30A 3-Pin TO-263LP T/R - Tape and Reel (Alt: UCQ30A03) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.1692 / $1.2728 | Buy Now | |
DISTI #
346-UCQ30A03
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 30V 3 0A RoHS: Compliant | 829 |
|
$0.9250 / $2.5700 | Buy Now |