Part Details for UCR006YVPFLR180 by ROHM Semiconductor
Overview of UCR006YVPFLR180 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR006YVPFLR180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1700-1-ND
|
DigiKey | RES 0.18 OHM 1% 1/10W 0201 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7765 In Stock |
|
$0.1150 / $0.6500 | Buy Now |
DISTI #
UCR006YVPFLR180
|
Avnet Americas | Res Thick Film 0201 180m Ohm 1% 1/10W 0 to 300ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: UCR006YVPFLR180) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1016 / $0.1210 | Buy Now |
DISTI #
755-UCR006YVPFLR180
|
Mouser Electronics | Current Sense Resistors - SMD 0201 .18ohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.1150 / $0.6500 | Order Now |
DISTI #
62547111
|
Verical | Res Thick Film 0201 0.18 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R Min Qty: 70 Package Multiple: 1 Date Code: 2231 | Americas - 15000 |
|
$0.1338 / $0.4525 | Buy Now |
DISTI #
62339435
|
Verical | Res Thick Film 0201 0.18 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R Min Qty: 468 Package Multiple: 1 Date Code: 2201 | Americas - 15000 |
|
$0.1441 / $0.1677 | Buy Now |
|
Quest Components | 12000 |
|
$0.0788 / $0.4500 | Buy Now | |
DISTI #
C1S625901682913
|
Chip1Stop | Thick Film Low Ohmic Chip Resistors For Current Detection RoHS: Not Compliant pbFree: No Container: Cut Tape | 15000 |
|
$0.1070 / $0.3620 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 15000 |
|
$0.0450 / $0.2260 | Buy Now |
Part Details for UCR006YVPFLR180
UCR006YVPFLR180 CAD Models
UCR006YVPFLR180 Part Data Attributes
|
UCR006YVPFLR180
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR006YVPFLR180
ROHM Semiconductor
RES SMD 0.18 OHM 1% 1/10W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.24 mm | |
Package Length | 0.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.32 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |