Part Details for UCR006YVPFLR510 by ROHM Semiconductor
Overview of UCR006YVPFLR510 by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR006YVPFLR510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3285
|
Newark | Current Sense Res, 0R51, 1%, 100 Mw, Resistance:0.51Ohm, Product Range:Ucr Series, Resistor Case Style:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR006YVPFLR510 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 610 |
|
$0.1350 / $0.2980 | Buy Now |
DISTI #
15AC8795
|
Newark | Current Sense Res, 0R51, 1%, 100 Mw, Resistance:0.51Ohm, Product Range:Ucr Series, Resistor Case Style:0201 [0603 Metric], Power Rating:100Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR006YVPFLR510 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1130 / $0.1200 | Buy Now |
DISTI #
RHM1711-1-ND
|
DigiKey | RES 0.51 OHM 1% 1/10W 0201 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38913 In Stock |
|
$0.1150 / $0.4600 | Buy Now |
DISTI #
UCR006YVPFLR510
|
Avnet Americas | Res Thick Film 0201 510m Ohm 1% 1/10W 0 to 300ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: UCR006YVPFLR510) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 / $0.1210 | Buy Now |
DISTI #
755-UCR006YVPFLR510
|
Mouser Electronics | Current Sense Resistors - SMD 0201 .51ohm 1% AEC-Q200 RoHS: Compliant | 13383 |
|
$0.1140 / $0.4600 | Buy Now |
DISTI #
73503607
|
Verical | Res Thick Film 0201 0.51 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R Min Qty: 544 Package Multiple: 1 Date Code: 2301 | Americas - 15000 |
|
$0.1239 / $0.1390 | Buy Now |
DISTI #
62547004
|
Verical | Res Thick Film 0201 0.51 Ohm 1% 0.1W(1/10W) 0ppm/°C to 300ppm/°C Pad SMD Automotive T/R Min Qty: 87 Package Multiple: 1 Date Code: 2147 | Americas - 14900 |
|
$0.1525 / $0.3612 | Buy Now |
|
Quest Components | 12000 |
|
$0.0718 / $0.4100 | Buy Now | |
DISTI #
UCR006YVPFLR510
|
TTI | Current Sense Resistors - SMD 0201 .51ohm 1% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
UCR006YVPFLR510
|
Avnet Asia | Res Thick Film 0201 510m Ohm 1% 1/10W 0 to 300ppm/°C Molded SMD Paper T/R (Alt: UCR006YVPFLR510) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for UCR006YVPFLR510
UCR006YVPFLR510 CAD Models
UCR006YVPFLR510 Part Data Attributes:
|
UCR006YVPFLR510
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR006YVPFLR510
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.51ohm, 1% +/-Tol, 0,300ppm/Cel, 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.24 mm | |
Package Length | 0.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.32 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |