-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.91ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-UCR006YVPFLR910CT-ND
|
DigiKey | RES 0.91 OHM 1% 1/10W 0201 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29990 In Stock |
|
$0.1150 / $0.6500 | Buy Now |
DISTI #
UCR006YVPFLR910
|
Avnet Americas | SMD Current Sense Resistor, 910 Milliohms, ± 1%, 100 mW, 0201 [0603 Metric], Thick Film - Tape and Reel (Alt: UCR006YVPFLR910) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1016 / $0.1210 | Buy Now |
DISTI #
755-UCR006YVPFLR910
|
Mouser Electronics | Current Sense Resistors - SMD Thick Film Low Ohmic Chip Resistors For Current Detection (1%) RoHS: Compliant | 26642 |
|
$0.1150 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 | 0 |
|
$0.1120 | Buy Now |
|
Quest Components | 12000 |
|
$0.0788 / $0.4500 | Buy Now | |
DISTI #
UCR006YVPFLR910
|
Avnet Americas | SMD Current Sense Resistor, 910 Milliohms, ± 1%, 100 mW, 0201 [0603 Metric], Thick Film - Tape and Reel (Alt: UCR006YVPFLR910) Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.1016 / $0.1210 | Buy Now |
|
CHIPMALL.COM LIMITED | THICK FILM LOW OHMIC CHIP RESIST | 15000 |
|
$0.0761 / $0.1210 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 15000 |
|
$0.0450 / $0.2260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UCR006YVPFLR910
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR006YVPFLR910
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0.91ohm, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.24 mm | |
Package Length | 0.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.32 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.91 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |