Part Details for UCR03EVPFSR062 by ROHM Semiconductor
Overview of UCR03EVPFSR062 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR03EVPFSR062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1259CT-ND
|
DigiKey | RES 0.062 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9502 In Stock |
|
$0.1712 / $0.4100 | Buy Now |
DISTI #
UCR03EVPFSR062
|
Avnet Americas | Res Low Ohmic Thick Film 0603 0.062 Ohm 1% 1/4W 0ppm/°C to 200ppm/°C Molded Paper T/R - Tape and Reel (Alt: UCR03EVPFSR062) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1318 / $0.1504 | Buy Now |
DISTI #
755-UCR03EVPFSR062
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.062ohm 1% CS - Thick Film RoHS: Compliant | 9670 |
|
$0.1710 / $0.4100 | Buy Now |
DISTI #
V72:2272_18338501
|
Arrow Electronics | Res Thick Film 0603 0.062 Ohm 1% 0.25W(1/4W) 0ppm/°C to 200ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Date Code: 1803 Container: Cut Strips | Americas - 47 |
|
$0.0195 / $0.0746 | Buy Now |
DISTI #
59681713
|
Verical | Res Thick Film 0603 0.062 Ohm 1% 0.25W(1/4W) 0ppm/°C to 200ppm/°C Pad SMD T/R Min Qty: 96 Package Multiple: 1 | Americas - 4800 |
|
$0.1625 / $0.3275 | Buy Now |
DISTI #
C1S625901632529
|
Chip1Stop | Ultra low ohmic Metal plate / High power type Shunt RoHS: Compliant pbFree: Yes Container: Cut Tape | 4800 |
|
$0.1300 / $0.2910 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0540 / $0.0830 | Buy Now |
Part Details for UCR03EVPFSR062
UCR03EVPFSR062 CAD Models
UCR03EVPFSR062 Part Data Attributes
|
UCR03EVPFSR062
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR03EVPFSR062
ROHM Semiconductor
RES SMD 0.062 OHM 1% 1/4W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.87 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.062 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |