Part Details for UCR03EVPFSR082 by ROHM Semiconductor
Overview of UCR03EVPFSR082 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR03EVPFSR082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3349
|
Newark | Current Sense Res, 0R082, 1%, 250 Mw, Resistance:0.082Ohm, Product Range:Ucr Series, Resistor Case Style:0603 [1608 Metric], Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Element Material:Thick Film, Temperature Rohs Compliant: Yes |Rohm UCR03EVPFSR082 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1320 / $0.4960 | Buy Now |
DISTI #
RHM1262CT-ND
|
DigiKey | RES 0.082 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.1713 / $0.5800 | Buy Now |
DISTI #
UCR03EVPFSR082
|
Avnet Americas | Res Low Ohmic Thick Film 0603 0.082 Ohm 1% 1/4W 0ppm/°C to 200ppm/°C Molded Paper T/R - Tape and Reel (Alt: UCR03EVPFSR082) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1318 / $0.1504 | Buy Now |
DISTI #
755-UCR03EVPFSR082
|
Mouser Electronics | Current Sense Resistors - SMD 0603 0.082ohm 1% RoHS: Compliant | 5088 |
|
$0.1710 / $0.6900 | Buy Now |
|
Future Electronics | Current Sense Resistors - SMD 0603 0.082ohm 1% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1680 / $0.1790 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 100 |
|
$0.0540 / $0.0830 | Buy Now |
Part Details for UCR03EVPFSR082
UCR03EVPFSR082 CAD Models
UCR03EVPFSR082 Part Data Attributes
|
UCR03EVPFSR082
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR03EVPFSR082
ROHM Semiconductor
RES SMD 0.082 OHM 1% 1/4W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.87 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | TS 16949 | |
Resistance | 0.082 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 0,200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |