Part Details for UCR03EWPFSR024 by ROHM Semiconductor
Overview of UCR03EWPFSR024 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UCR03EWPFSR024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM1266CT-ND
|
DigiKey | RES 0.024 OHM 1% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3219 In Stock |
|
$0.1988 / $0.6700 | Buy Now |
DISTI #
UCR03EWPFSR024
|
Avnet Americas | RES MOLDED 0603 0.024 OHM 1/4W 1% 150PPM/C SMD - Tape and Reel (Alt: UCR03EWPFSR024) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1626 / $0.1854 | Buy Now |
DISTI #
755-UCR03EWPFSR024
|
Mouser Electronics | Current Sense Resistors - SMD 0603 .024ohm 1% RoHS: Compliant | 3624 |
|
$0.1980 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1588 | Buy Now |
DISTI #
UCR03EWPFSR024
|
Avnet Americas | RES MOLDED 0603 0.024 OHM 1/4W 1% 150PPM/C SMD - Tape and Reel (Alt: UCR03EWPFSR024) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1626 / $0.1854 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C | 60 |
|
$0.0540 / $0.2550 | Buy Now |
DISTI #
2696525RL
|
Farnell | CURRENT SENSE RES, 0R024, 1%, 250 MW RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.1573 / $0.4769 | Buy Now |
DISTI #
2696525
|
Farnell | CURRENT SENSE RES, 0R024, 1%, 250 MW RoHS: Compliant Min Qty: 10 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1573 / $0.4769 | Buy Now |
Part Details for UCR03EWPFSR024
UCR03EWPFSR024 CAD Models
UCR03EWPFSR024 Part Data Attributes:
|
UCR03EWPFSR024
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
UCR03EWPFSR024
ROHM Semiconductor
RES SMD 0.024 OHM 1% 1/4W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.87 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 0.024 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM/METAL GLAZE | |
Temperature Coefficient | 0,250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |